The MX7226KEWP-T is an industrial-grade 8-bit digital-to-analog converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 20-pin SOP package and a supply voltage of 15V. The device has a maximum supply current of 13mA and supports 8-bit conversion. It is designed for use in industrial applications and is suitable for use in environments with high temperatures.
Sign in to ask questions about the Maxim MX7226KEWP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7226KEWP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7226KEWP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.