The MX7521JCWN is a commercial-grade 12-bit digital-to-analog converter from Maxim. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 15V. The device has a maximum supply current of 2mA and is packaged in a SOP-18 format with 18 terminals. The MX7521JCWN is designed for use in a variety of applications, including data conversion and signal processing.
Sign in to ask questions about the Maxim MX7521JCWN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7521JCWN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7521JCWN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.