Sign in to ask questions about the Maxim MX7523JCWE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7523JCWE+ technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Converters | 1 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | MX7523 |
| Settling Time | 150ns |
| Supply Current | 100uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7523JCWE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.