The MX7523LCWE+T is an 8-bit single digital-to-analog converter (DAC) from Maxim. It is packaged in a surface-mount SOIC package and operates over a temperature range of 0°C to 70°C. The device has a maximum power dissipation of 450mW and is compliant with RoHS regulations. The MX7523LCWE+T is suitable for use in a variety of applications requiring high-resolution analog output.
Maxim MX7523LCWE+T technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | MX7523 |
| Settling Time | 150ns |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.