The MX7524AQ is a 16-pin dual D/A converter with an 8-bit resolution and a nominal supply voltage of 5V. It can handle a maximum supply current of 2mA. The device is packaged in a GDIP-T16 package type, which is a 16-pin dual-in-line package. The MX7524AQ operates within a temperature range of -25°C to 85°C. It is designed for use in a variety of applications, including data conversion.
Maxim MX7524AQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7524AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.