DAC 1-CH R-2R 8-bit 16-Pin PDIP N
Maxim MX7524KEPE+ technical specifications.
| Package/Case | DIP |
| Full Scale Error | 3.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | MX7524 |
| Settling Time | 400ns |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.