
The MX7524LCSE+ is an 8-bit single channel digital-to-analog converter with a resolution of 8 bits and a settling time of 400ns. It operates over a temperature range of 0°C to 70°C and is supplied with a single voltage source between 5V and 15V. The device is packaged in a surface mount SOIC package and is compliant with RoHS regulations. The MX7524LCSE+ is suitable for applications requiring high accuracy and fast conversion times.
Sign in to ask questions about the Maxim MX7524LCSE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7524LCSE+ technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 3.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | MX7524 |
| Settling Time | 400ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7524LCSE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
