
Dual 8-bit digital-to-analog converter (DAC) featuring a parallel interface and SOIC package. Offers 8-bit resolution with a full-scale error of 6 LSB and integral nonlinearity of 1 LSB. Operates with a single supply voltage ranging from 5V to 15V, consuming a nominal supply current of 10mA. Surface mountable with a settling time of 400ns.
Sign in to ask questions about the Maxim MX7528JCWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7528JCWP technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 400ns |
| Supply Current | 1mA |
| Supply Type | Single |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MX7528JCWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
