The MX7528JEPP is a dual 8-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and a maximum supply current of 1mA. The device is packaged in a 20-pin PDIP package with a width of 7.62mm and a length of 26.16mm. It is designed for use in a variety of applications, including data conversion and signal processing.
Sign in to ask questions about the Maxim MX7528JEPP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7528JEPP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.16 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7528JEPP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.