Dac 2-CH R-2R 8-BIT 20-PIN Plcc T/r
Maxim MX7528JEQP+T technical specifications.
| Package/Case | PLCC |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | MX7528 |
| Settling Time | 350ns |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.