The MX7528JN+4 is a dual 8-bit digital-to-analog converter (DAC) with 8-bit resolution. It operates from a single 5V to 15V supply and dissipates a maximum of 450mW. The device is packaged in a DIP package and is mounted through a hole. It is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Maxim MX7528JN+4 technical specifications.
| Package/Case | DIP |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | MX7528 |
| Settling Time | 350ns |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.