
The MX7528KEPP+ is a dual 8-bit parallel digital-to-analog converter (DAC) with a full scale error of 4 least significant bits (LSB). It operates over a temperature range of -40°C to 85°C and dissipates a maximum of 450mW. The DAC is available in a lead-free DIP package and is suitable for through-hole mounting. It is compliant with the Restriction of Hazardous Substances (RoHS) directive and is supplied as a rail or tube package containing 18 units.
Maxim MX7528KEPP+ technical specifications.
| Package/Case | DIP |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | MX7528 |
| Settling Time | 350ns |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
