
The MX7528KEWP+T is a dual 8-bit digital-to-analog converter with two channels, 8-bit resolution, and a maximum power dissipation of 450mW. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and lead-free. It has a settling time of 400ns and a maximum supply voltage of 15V with a minimum supply voltage of 5V. The MX7528KEWP+T is a single-supply device with a full scale error of 4LSB and an integral nonlinearity of 0.5LSB.
Sign in to ask questions about the Maxim MX7528KEWP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7528KEWP+T technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 400ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7528KEWP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
