The MX7531LCWN is a commercial-grade digital-to-analog converter with a 12-bit resolution and a nominal supply voltage of 15V. It has a maximum supply current of 2mA and is packaged in a SOP-18 format. The device operates over a temperature range from 0 to 70 degrees Celsius. It is a single-function device with 18 terminals, and its JEDEC package code is R-PDSO-G18.
Maxim MX7531LCWN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.