The MX7533KEWE+T is a 10-bit single digital-to-analog converter (DAC) from Maxim. It is packaged in a surface mount SOIC package and features a parallel interface. The device is lead free and operates over a temperature range of -40°C to 85°C. It has a maximum power dissipation of 450mW and a maximum supply voltage of 16.5V. The MX7533KEWE+T is RoHS compliant and available in tape and reel packaging with 1000 units per package.
Maxim MX7533KEWE+T technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | MX7533 |
| Settling Time | 600ns |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.