The MX7533KP+T is a 10-bit digital-to-analog converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage between 5V and 16.5V and is packaged in a lead-free PLCC package. This device is designed for surface mount applications and is available in quantities of 1000 per reel. The MX7533KP+T is RoHS compliant and features a settling time of 600ns.
Maxim MX7533KP+T technical specifications.
| Package/Case | PLCC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | MX7533 |
| Settling Time | 600ns |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.