The MX7534JCWP+T is a 14-bit digital-to-analog converter with a single supply voltage of up to 15.75V. It features a full scale error of 8LSB and an integral nonlinearity of 2LSB. The device operates over a temperature range of 0°C to 70°C and is available in a lead-free SOIC package. The MX7534JCWP+T is RoHS compliant and suitable for surface mount applications.
Maxim MX7534JCWP+T technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | MX7534 |
| Settling Time | 800ns |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.