
The MX7534JP+ is a 14-bit digital-to-analog converter with a single supply voltage range of 11.4V to 15.75V. It is packaged in a PLCC package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is compliant with lead-free standards. The converter has a resolution of 14 bits and a settling time of 800ns. It is a single converter with a full scale error of 8LSB and an integral nonlinearity of 2LSB.
Sign in to ask questions about the Maxim MX7534JP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7534JP+ technical specifications.
| Package/Case | PLCC |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | MX7534 |
| Settling Time | 800ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7534JP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
