The MX7534JP-T is a commercial-grade 14-bit digital-to-analog converter with a 20-pin LCC-20 package. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a single function and a pin count of 20. The converter type is D/A converter and it has a maximum supply current of 3uA.
Sign in to ask questions about the Maxim MX7534JP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7534JP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7534JP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.