The MX7534KCWP+T is a 14-bit digital-to-analog converter from Maxim, packaged in a SOIC case and designed for surface mount applications. It operates from a single supply voltage, with a maximum rating of 15.75V and a minimum rating of 11.4V. The device is RoHS compliant and suitable for use over an operating temperature range of 0 to 70°C. The MX7534KCWP+T features a full scale error of 4LSB and an integral nonlinearity of 1LSB, with a settling time of 800ns.
Maxim MX7534KCWP+T technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | MX7534 |
| Settling Time | 800ns |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.