
The MX7534KP+T is a 14-bit single digital-to-analog converter (DAC) from Maxim. It operates over a supply voltage range of 11.4V to 15.75V and has a maximum operating temperature of 70°C. The device is packaged in a lead-free PLCC and is RoHS compliant. It features a full scale error of 4LSB and an integral nonlinearity of 1LSB. The MX7534KP+T is suitable for use in a variety of applications requiring high accuracy and precision.
Sign in to ask questions about the Maxim MX7534KP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7534KP+T technical specifications.
| Package/Case | PLCC |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | MX7534 |
| Settling Time | 800ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7534KP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
