The MX7535JN is a commercial-grade 14-bit digital-to-analog converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 28 terminals and is packaged in a plastic dual-in-line package (DIP-28). The converter is designed for use in applications where a high degree of accuracy is required, and it can supply a maximum current of 4mA. The MX7535JN is suitable for use in a variety of environments, including those with temperatures ranging from 0 to 70°C.
Sign in to ask questions about the Maxim MX7535JN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7535JN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.795 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 4 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7535JN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.