DAC 1-CH R-2R 14-bit 28-Pin PLCC
Maxim MX7535JP+ technical specifications.
| Package/Case | PLCC |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | MX7535 |
| Settling Time | 800ns |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.