The MX7535JP-T is a 14-bit digital-to-analog converter with a commercial temperature range of 0 to 70 degrees Celsius. It features a 28-pin LCC package and a single function. The device has a maximum supply current of 4 milliamps and a pin count of 28. It is designed for use in a variety of applications, including data conversion and signal processing.
Sign in to ask questions about the Maxim MX7535JP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7535JP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 4 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7535JP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.