The MX7536JP+T is a 14-bit digital-to-analog converter with a single supply type and a resolution of 14 bits. It features a full scale error of 16LSB and an integral nonlinearity of 2LSB. The device is available in a lead-free LCC package and is RoHS compliant. It operates over a temperature range of 0°C to 70°C and has a settling time of 800ns. The MX7536JP+T is suitable for use in surface mount applications.
Maxim MX7536JP+T technical specifications.
| Package/Case | LCC |
| Full Scale Error | 16LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | MX7536 |
| Settling Time | 800ns |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.