The MX7537KEWG-T is a 12-bit dual digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It has 24 terminals and a dual terminal position. The converter operates at a nominal supply voltage of 15V and has a maximum supply current of 2mA. It is packaged in a 0.300 inch SOIC-24 package with dimensions of 7.5mm width and 15.4mm length.
Sign in to ask questions about the Maxim MX7537KEWG-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7537KEWG-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7537KEWG-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.