The MX7543GKCWE is a 12-bit digital-to-analog converter with a commercial temperature grade. It has a nominal supply voltage of 5V and a maximum supply current of 2.5mA. The device is packaged in a 0.300 inch SOIC-16 package and has 16 terminals. It operates over a temperature range of 0 to 70 degrees Celsius.
Sign in to ask questions about the Maxim MX7543GKCWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7543GKCWE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7543GKCWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.