The MX7543GKCWE-T is a commercial-grade, 12-bit digital-to-analog converter with a nominal supply voltage of 5V and maximum supply current of 2.5mA. It has 16 terminals and operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 0.300 inch SOIC-16 package and is suitable for use in commercial environments.
Sign in to ask questions about the Maxim MX7543GKCWE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7543GKCWE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7543GKCWE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.