The MX7547LN is a dual 12-bit digital-to-analog converter from Maxim, featuring a commercial temperature grade and a nominal supply voltage of 15V. It has a maximum supply current of 2mA and is packaged in a 0.300 inch, plastic DIP-24. The device operates over a temperature range of 0 to 70 degrees Celsius and has 24 terminals in a dual terminal position.
Sign in to ask questions about the Maxim MX7547LN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7547LN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.545 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7547LN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.