Sign in to ask questions about the Maxim MX7547LP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7547LP+ technical specifications.
| Package/Case | PLCC |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Converters | 2 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1.5us |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7547LP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
