The MX7548BQ is a 20-pin DIP digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 3mA. It operates over a temperature range of -25 to 85°C. The device has 12 bits of resolution and is packaged in a 20-pin DIP package. The MX7548BQ is a single-function device with a JEDEC package code of R-CDIP-T20 and a width and length of 7.62mm and 24.638mm, respectively.
Sign in to ask questions about the Maxim MX7548BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7548BQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Width | 7.62 |
| Length | 24.638 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7548BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.