The MX7548KP is a commercial-grade 12-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 3uA. It features a quad terminal position and is packaged in a 20-pin LCC-20 package. The device operates over a temperature range of 0 to 70 degrees Celsius. The MX7548KP is a single-function device with 20 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MX7548KP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.992 |
| Length | 8.992 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7548KP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.