
Maxim MX7549JCWP+ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Series | MX7549 |
| Settling Time | 1.5us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.