
The MX7549JP+ is a dual 12-bit digital-to-analog converter (DAC) from Maxim. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 550mW. The device is packaged in a leaded ceramic chip carrier (LCC) and is suitable for surface mount applications. The MX7549JP+ is a single-supply DAC with a settling time of 1.5us.
Maxim MX7549JP+ technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Series | MX7549 |
| Settling Time | 1.5us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.