Digital to Analog Converters - DAC 12-Bit 2Ch Precision DAC
Maxim MX7549JP+T technical specifications.
| Package/Case | LCC |
| Differential Output | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 12 |
| Number of D/A Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Settling Time | 1.5us |
| RoHS | Compliant |
No datasheet is available for this part.