The MX7549KP+T is a dual 12-bit digital-to-analog converter with a maximum power dissipation of 550mW. It is available in a surface mount LCC package and operates over a temperature range of 0°C to 70°C. The device is supplied as a tape and reel with 1000 units per package. The MX7549KP+T is a member of the MX7549 series of digital-to-analog converters.
Maxim MX7549KP+T technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MX7549 |
| Settling Time | 1.5us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
