The MX7572LCWG12+ is a 12-bit single-ended analog-to-digital converter with a conversion rate of 80KS/s. It features a SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0-70°C and has a maximum power dissipation of 215mW. The MX7572LCWG12+ is RoHS compliant and suitable for use in lead-free applications.
Maxim MX7572LCWG12+ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 80KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 215mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.