
The MX7574KCWN+T is an 8-bit single-ended analog-to-digital converter with a conversion rate of 66.7 kilosamples per second. It operates from a single 5-volt supply and is packaged in a surface-mount SOIC package. The device is lead-free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum power dissipation of 670 milliwatts and is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Maxim MX7574KCWN+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7574KCWN+T technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 66.7KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 670mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 66700S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7574KCWN+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
