
8-bit successive approximation analog-to-digital converter (ADC) featuring a single-ended input and parallel interface. This unipolar device offers a conversion rate of 200 kS/s with a sampling rate of 200,000 S/s and a signal-to-noise ratio (SNR) of 45dB. Operating from a single 5V supply, it is designed for surface mount installation in an 18-pin SOIC package. The component operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Maxim MX7575JCWN+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7575JCWN+ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 762mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 45dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7575JCWN+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
