The MX7575KEWN+T is an 8-bit single-ended analog-to-digital converter with a conversion rate of 200KS/s. It operates from a single 5V supply and is packaged in a surface mount SOIC package. The device is RoHS compliant and has a maximum power dissipation of 762mW. It is suitable for use in applications where high resolution and fast conversion rates are required, and can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MX7575KEWN+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7575KEWN+T technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 762mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 45dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7575KEWN+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
