
The MX7576JP+ is an 8-bit single-ended analog-to-digital converter with a conversion rate of 200KS/s and an operating supply voltage of 5V. It is packaged in a PLCC package and has a maximum power dissipation of 800mW. The device is RoHS compliant and has a signal-to-noise ratio of 45dB. It operates over a temperature range of 0°C to 70°C and is suitable for surface mount applications.
Sign in to ask questions about the Maxim MX7576JP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7576JP+ technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 100KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 45dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7576JP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
