
8-bit Analog-to-Digital Converter (ADC) with a 200 kS/s sampling rate and 45dB Signal-to-Noise Ratio. Features a single-ended, unipolar input and a parallel interface for MPU compatibility. Operates at 5V with a single supply, housed in a 20-pin PLCC surface-mount package. Suitable for 0°C to 70°C operation, this lead-free, RoHS compliant component offers 8-bit resolution.
Sign in to ask questions about the Maxim MX7576JP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7576JP+T technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 100KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 45dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7576JP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
