The MX7576KP-T is a successive approximation 8-bit analog-to-digital converter from Maxim. It operates at a nominal supply voltage of 5V and can handle analog input voltages up to 2.46V. The device is packaged in a 20-pin quad S-PQCC-J20 package and has a commercial temperature grade. The MX7576KP-T is designed for use in a variety of applications, including data acquisition and measurement systems.
Sign in to ask questions about the Maxim MX7576KP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7576KP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.46 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7576KP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.