The MX7582KP is a 12-bit successive approximation analog-to-digital converter with a commercial temperature grade and a supply voltage of 15V. It has 28 terminals and operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in a plastic LCC-28 package with a quad terminal position. It is designed for use in applications where high-resolution analog-to-digital conversion is required.
Sign in to ask questions about the Maxim MX7582KP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7582KP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7582KP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.