The MX7628KP+T is a dual 8-bit parallel digital-to-analog converter (DAC) from Maxim. It operates on a single supply voltage from 10.8V to 15.75V and has a maximum power dissipation of 450mW. The device is packaged in a lead-free PLCC and is RoHS compliant. It features a full scale error of 3LSB and an integral nonlinearity of 0.5LSB. The MX7628KP+T is suitable for use in temperatures ranging from -20°C to 70°C.
Sign in to ask questions about the Maxim MX7628KP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7628KP+T technical specifications.
| Package/Case | PLCC |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | MX7628 |
| Settling Time | 350ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7628KP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.