The MX7672TQ10-T is a 12-bit successive approximation analog-to-digital converter from Maxim. It operates over a temperature range of -55°C to 125°C and is available in a CERDIP-24 package. The device has 24 terminals and is designed for use with a 5V supply voltage. It is a single-function device with a maximum analog input voltage of 5V.
Sign in to ask questions about the Maxim MX7672TQ10-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7672TQ10-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 15.24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7672TQ10-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.