
The MX7824KCWG+ is an 8-bit analog-to-digital converter with a conversion rate of 400KS/s and 4 analog inputs. It operates from a 5.25V supply voltage and has a maximum power dissipation of 450mW. The device is available in a surface mount SOIC package and is RoHS compliant. It is designed to operate over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Maxim MX7824KCWG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7824KCWG+ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.25V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7824KCWG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.