Sign in to ask questions about the Maxim MX7845JP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7845JP+T technical specifications.
| Package/Case | LCC |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MX7845 |
| Settling Time | 2.5us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7845JP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.