
The MX7847BR+T is a dual 12-bit digital-to-analog converter with a maximum power dissipation of 941mW. It features a full scale error of 4LSB and an integral nonlinearity of 0.5LSB. The device operates over a temperature range of -40°C to 85°C and is available in a lead-free SOIC package. It is suitable for surface mount applications and is RoHS compliant.
Maxim MX7847BR+T technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 941mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MX7847 |
| Settling Time | 4us |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.