
The MXB7843EEE+T is a 4-channel SPI interface IC from Maxim, operating over a temperature range of -40°C to 85°C. This lead-free device features a QSOP package and consumes an operating supply current of 650uA. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MXB7843EEE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MXB7843EEE+T technical specifications.
| Package/Case | QSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.375V |
| Number of Channels | 4 |
| Operating Supply Current | 650uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 270uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MXB7843EEE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.